Omron Embedded Switch Mode Power Supply SMPS, 24V dc, 2.2A, 50W

RS Stock No.:
1813804
Mfr. Prt No.:
S8FS-G05024C
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1813804
Product description Omron Embedded Switch Mode Power Supply SMPS, 24V dc, 2.2A, 50W
Manufacturer / Brand Omron
Manufacturer part number S8FS-G05024C
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
RS stock number 1813804
Product description Omron Embedded Switch Mode Power Supply SMPS, 24V dc, 2.2A, 50W
Manufacturer / Brand Omron
Manufacturer part number S8FS-G05024C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Omron
Mounting Type Direct Mount
Width 97 mm
Number of Outputs 1
Depth 37.2 mm
Input Voltage 100 → 240 V ac
Minimum Temperature -20 °C
Efficiency 89 %
Weight 300 g
Output Voltage 24 V dc
Maximum Temperature +70 °C
Series S8FS-G
Output Current 2.2 A
Length 117.7 mm
Power Rating 50 W
Checking stock...
IDR
826,742.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1826,742.98
*price per unit indicative
"Omron Embedded Switch Mode Power Supply SMPS, 24V dc, 2.2A, 50W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda