OP497FPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP

RS Stock No.:
7098565
Mfr. Prt No.:
OP497FPZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7098565
Product description OP497FPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number OP497FPZ
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
RS stock number 7098565
Product description OP497FPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number OP497FPZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Precision Op Amps, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 500 kHz
Height 3.43 mm
Typical Voltage Gain 132 dB
Dimensions 16.89 x 7.24 x 3.43 mm
Typical Slew Rate 0.15 V/µs
Package Type PDIP
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 17 nV/√Hz
Length 16.89 mm
Width 7.24 mm
Pin Count 14
Number of Channels per Chip 4
Checking stock...
IDR
354,213.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1354,213.53
*price per unit indicative
"OP497FPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda