LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP

RS Stock No.:
7737689
Mfr. Prt No.:
LM2904DMR2G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7737689
Product description LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2904DMR2G
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
RS stock number 7737689
Product description LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2904DMR2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor

The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.

The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.

Operational Amplifiers, ON Semiconductor

Features and Benefits:

• Single supply operation: 3V – 32V
• Common mode range extends to negative supply
• Single and split supply operation
• Low input bias currents
• Internally compensated
• True differential input stage
• ESD clamps on the inputs

Applications:

• Integrators
• Comparators
• Voltage clamps
• Current regulators
• Linear voltage regulators


Specifications

Attribute Value
Brand ON Semiconductor
Typical Dual Supply Voltage ±16 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Package Type MSOP
Typical Single Supply Voltage 3 → 32 V
Maximum Operating Temperature +105 °C
Rail to Rail No
Length 3.1 mm
Height 0.95 mm
Width 3.1 mm
Typical Voltage Gain 100 dB
Dimensions 3.1 x 3.1 x 0.95 mm
Pin Count 8
Number of Channels per Chip 2
Amplifier Type Low Power
Checking stock...
IDR
40,487.54
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
140,487.544,048.75
*price per unit indicative
"LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda