Stanley 100/30 30m Tape Measure

RS Stock No.:
3644934
Mfr. Prt No.:
2-34-791
Brand:
Stanley
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
RS stock number 3644934
Product description Stanley 100/30 30m Tape Measure
Manufacturer / Brand Stanley
Manufacturer part number 2-34-791

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Stanley Open Reel Tape Measure

Introducing a traditionally designed open fibreglass tape measure from Stanley that offers fantastic value for money. This high-quality surveyor's long tape has an easy to read 12 mm wide tape includes both imperial and metric measurements up too 30 metres in length. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed on both sides.

The fibreglass blade and mechanism is housed in an impact resistant bi-material, which protects the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.

Features and Benefits

High visibility, impact resistant yellow ABS case
Bi-material handle with winder
Metric/Imperial blade, printed both sides
26 fibreglass strands for strength and minimal stretching

Typical applications

This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers


Specifications

Attribute Value
Brand Stanley
Blade Width 12 mm
Coating PVC
Open Case Yes
Length 30 m
Series 100/30
Checking stock...
IDR
503,367.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1503,367.11
*price per unit indicative
"Stanley 100/30 30m Tape Measure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products