Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 4537512
- Mfr. Prt No.:
- PS2501-4
- Brand:
- Renesas Electronics
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
RS stock number | 4537512 |
Product description | Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP |
Manufacturer / Brand | Renesas Electronics |
Manufacturer part number | PS2501-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Optocouplers, Renesas Electronics
Photocoupler, Transistor Output, PS2 Series, Renesas Electronics
Specifications
Attribute | Value |
Brand | Renesas Electronics |
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4 V |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 3 µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5000 Vrms |
Maximum Current Transfer Ratio | 600 % |
Typical Fall Time | 5 µs |
Minimum Current Transfer Ratio | 80 % |