Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC

RS Stock No.:
5474181
Mfr. Prt No.:
HCPL-316J-000E
Brand:
Broadcom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5474181
Product description Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC
Manufacturer / Brand Broadcom
Manufacturer part number HCPL-316J-000E
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
RS stock number 5474181
Product description Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC
Manufacturer / Brand Broadcom
Manufacturer part number HCPL-316J-000E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Avago Technologies

Smart Gate Drive Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

L281550-01

Specifications

Attribute Value
Brand Broadcom
Mounting Type Surface Mount
Output Device BiCMOS/DMOS
Number of Pins 16
Package Type SOIC
Typical Rise Time 0.1 µs
Isolation Voltage 3.75 kVrms
Logic Output Yes
Checking stock...
IDR
82,233.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,233.76
*price per unit indicative
"Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda