Optoma Projector Screen

RS Stock No.:
1262053
Mfr. Prt No.:
DS-9092PWC
Brand:
Optoma
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
RS stock number 1262053
Product description Optoma Projector Screen
Manufacturer / Brand Optoma
Manufacturer part number DS-9092PWC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Optoma DS-9092PWC Screen

The Optoma DS-9092PWC projector screen is popular because it is inexpensive and easy to operate. Optoma Manual Screens offer several outstanding features

Note

The fabrics are fire, water, and mold resistant and can be cleaned if necessary

92" Diagonal 16:9 Pull Down Screen
Self locking Mechanism
Dual Wall and Ceiling Mountable
High-Quality Screen Materials

Optoma matte white fabric is composed of 4 different layers, including a sheet of woven fibreglass which helps stop static electricity and prevent wrinkles and waves


Specifications

Attribute Value
Brand Optoma
Aspect Ratio 16:9
Screen Height 2030 mm
Screen Width 1145 mm
Checking stock...
IDR
7,413,205.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,413,205.64
*price per unit indicative
"Optoma Projector Screen" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda