OPTOMA W334 WXGA 3400 LUMENS PROJECTOR

RS Stock No.:
1893462
Mfr. Prt No.:
E1P1A1YBE1Z2
Brand:
Optoma

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1893462
Product description OPTOMA W334 WXGA 3400 LUMENS PROJECTOR
Manufacturer / Brand Optoma
Manufacturer part number E1P1A1YBE1Z2
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
RS stock number 1893462
Product description OPTOMA W334 WXGA 3400 LUMENS PROJECTOR
Manufacturer / Brand Optoma
Manufacturer part number E1P1A1YBE1Z2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Optoma
Resolution 1280 x 800
Graphics Display WXGA
Brightness 3700 lm
Contrast Ratio 22000:1
Lamp Wattage 203 W
Lamp Life Normal Mode 10000 (Eco) h, 12000 (Dynamic) h, 15000 (Eco+) h, 6000 (Bright) h
Fan Noise Normal Mode 27 (Typical) dB
Built In Speaker Yes
Operating Voltage 100 ? 240 V
Weight 3 kg
Depth 244 mm
Height 108 mm
Maximum Operating Voltage 240 V
Minimum Operating Voltage 100 V
Aspect Ratio 16:9 (Compatible), 4:3
Series W344
Width 316 mm
Maximum Screen Size 7.61 m
Checking stock...
IDR
9,507,649.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,507,649.16
*price per unit indicative
"OPTOMA W334 WXGA 3400 LUMENS PROJECTOR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda