RS PRO Orange Latex Coated Polycotton Work Gloves, Size 9, Large

RS Stock No.:
1846004
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
RS stock number 1846004
Product description RS PRO Orange Latex Coated Polycotton Work Gloves, Size 9, Large
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Reusable Latex Grip Work Gloves, Orange

Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a latex coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
• The crinkled latex coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
• Re-useable and washable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Aerospace
• Agriculture
• Automotive
• Building and construction
• Highway maintenance
• Logistics
• Railway maintenance
• Transportation

Standards and Certifications:

• CE certified
• EN388:2016 - (3.1.4.3.X)
• EN420
• Abrasion Resistance Level 3
• Cut Resistance Level 2
• Tear Resistance Level 4
• Puncture Resistance Level 2

Are these gloves washable?

Yes, these latex gloves are washable and re-useable

Do these work gloves provide thermal insulation?

No, these gloves do not offer an additional lining that provides thermal insulation

What gloves are available in this RS PRO range?

184-6002 Orange, S
184-6003 Orange, M
184-6004 Orange, L
184-6005 Orange, XL
184-6006 Orange, XXL

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning:

These latex coated gloves are not suitable for those sensitive to latex


Specifications

Attribute Value
Glove Size 9, Large
Brand RS PRO
EN388 Blade 1
EN388 Tear 4
EN388 Abrasion 3
Primary Glove Application Abrasion Resistant, Tear Resistant
Glove Material Polycotton
Main Colour of Glove Orange
Glove Coating Latex
EN388 Puncture 3
Checking stock...
IDR
37,026.17
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
137,026.17
*price per unit indicative
"RS PRO Orange Latex Coated Polycotton Work Gloves, Size 9, Large" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda