Merlett Plastics PVC 10m Long Blue Flexible Ducting Reinforced, 80mm Bend Radius , Applications Various

RS Stock No.:
1259304
Mfr. Prt No.:
9110030800000
Brand:
Merlett Plastics
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
RS stock number 1259304
Product description Merlett Plastics PVC 10m Long Blue Flexible Ducting Reinforced, 80mm Bend Radius , Applications Various
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9110030800000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 80 mm
Outer Diameter 89.4 mm
Material PVC
Length 10 m
Suitable Applications Air, Chips, Dust, Fumes, Textile Filaments, Ventilation
Colour Blue
Bend Radius 80 mm
Reinforced Yes
Checking stock...
IDR
8,696,849.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,696,849.46
*price per unit indicative
"Merlett Plastics PVC 10m Long Blue Flexible Ducting Reinforced, 80mm Bend Radius , Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda