Keysight Technologies 1000/3000 X Oscilloscope Probe, Probe Type: Passive 200MHz 1:1, 1:10
- RS Stock No.:
- 1346158
- Mfr. Prt No.:
- N2140A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1346158 |
Product description | Keysight Technologies 1000/3000 X Oscilloscope Probe, Probe Type: Passive 200MHz 1:1, 1:10 |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | N2140A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Keysight N2140 and N2142A Passive Probes
The Keysight N2140 and N2142A are extremely low-cost passive probes that provide a switchable 10:1/1:1 attenuation and 75 MHz or 200 MHz bandwidth. They feature a high input resistance of 10 MΩ (switchable to 1 MΩ) to address a wide range of measurement needs with low probe loading. The probes can be adjusted for both low-frequency compensation and high-frequency compensation. For the best measurements, you should compensate your probes to match their characteristics to the oscilloscope. These probes are compatible with Keysight InfiniiVision Series oscilloscopes with 1 MΩ input.
Features and Benefits
Bandwidth DC to 75 MHz (134-6157); 200 MHz (134-6158)
Cable length 1.3 m
Switchable 1:1 or 10:1 attenuation ratio
Input resistance of 1 MΩ (1:1) or 10 MΩ (10:1)
Maximum input of 150 Vrms CAT II (1:1) or 300 Vrms CAT II (10:1)
100 pf (1:1) of 15 pf (10:1) input capacitance
Compatible with Keysight InfiniiVision Series oscilloscopes with 1 MΩ input
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Probe Type | Passive |
Attenuation | 1:1, 1:10 |
Bandwidth | 200 MHz |
Connector Type | BNC |
Model Number p | 1000/3000 X |
Number of Probes | 1 |
Safety Category Level | CAT II |
Safety Category Voltage | 150 V, 300 V |
Series | InfiniiVision |
Safety Category | CAT II 150 V, CAT II 300 V |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda