PREVOST 10bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
1358846
Mfr. Prt No.:
27102 OSHP
Brand:
PREVOST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358846
Product description PREVOST 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand PREVOST
Manufacturer part number 27102 OSHP
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
RS stock number 1358846
Product description PREVOST 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand PREVOST
Manufacturer part number 27102 OSHP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Prevost 27102 Blow Guns

The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body.

Features and Benefits

• Smooth shape and finish prevents dust and filings build up on trigger and case.
• Directional jet
• Brass insert connection
• Smooth trigger action for precise adjustment of airflow
• Silent version available (77 dB?
• Weight 110g
• Choice of 5 jet types

Applications

The 27102 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.

L1358846-01

Specifications

Attribute Value
Brand PREVOST
Air Inlet BSP 1/4 in
Working Pressure 10 bar
Output Pressure 12 bar
Model Number 27102 OSH
Type Air Blow Gun
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -15 °C
Checking stock...
IDR
312,572.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1312,572.20
*price per unit indicative
"PREVOST 10bar Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda