Schurter F Panel Mount IEC Connector Socket, 10A, 250 V

RS Stock No.:
8692862
Mfr. Prt No.:
4721.0000
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8692862
Product description Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4721.0000
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
RS stock number 8692862
Product description Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4721.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

IEC appliance plugs

4721 Series

Professional range of Schurter power entry modules from the 4921 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Body Orientation - Straight
Termination Method - Quick Connect or Solder
Thermoplastic
Black


Specifications

Attribute Value
Brand Schurter
IEC Connector Type F
Mounting Type Panel Mount
Gender Female
Current Rating 10 A, 15 A
Body Orientation Straight
Termination Method Quick Connect
Switch Type None
Number of Fuses None
Voltage Rating 250 V
Shuttered Yes
Checking stock...
IDR
60,416.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,416.64
*price per unit indicative
"Schurter F Panel Mount IEC Connector Socket, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda