RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag

RS Stock No.:
3850094
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
RS stock number 3850094
Product description RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Oval Head Brads - Bright Steel

Plain bright steel finish
Ideal for joinery and aligning with grain
Reduces splitting in hard or brittle timber
Supplied in 500g bags


Specifications

Attribute Value
Brand RS PRO
Finish Bright
Bag Weight 500 g
Length 40 mm
Material Steel
Diameter 2.65 mm
Nail Type Oval Brad Head
Head Type Brad
Checking stock...
IDR
72,059.43
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
172,059.43
*price per unit indicative
"RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda