Lindstrom 110 mm Electronics Side Cutter
- RS Stock No.:
- 2284121
- Mfr. Prt No.:
- 8142
- Brand:
- Lindstrom
![Logo for Lindstrom](https://media.rs-online.com/h_40/brand/M1248-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2284121 |
Product description | Lindstrom 110 mm Electronics Side Cutter |
Manufacturer / Brand | Lindstrom |
Manufacturer part number | 8142 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Lindstrom Oval Head Ultra-Flush Diagonal Cutter
Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.
Ultra flush bevel for precision flat cuts on PCB and wire
High performance Ball Bearing Steel for excellent strength
Black oxidised finish for corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring for a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut
Specifications
Attribute | Value |
Brand | Lindstrom |
Type | Electronics Side Cutter |
Overall Length | 110 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.0 mm |