ABB Thermal Overload Relay – 1NO + 1NC, 4.5 → 6.5 A F.L.C, 6.5 A Contact Rating, 2.2 W, 3P, A Line

RS Stock No.:
4457911
Mfr. Prt No.:
1SAZ211201R1038
Brand:
ABB
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
RS stock number 4457911
Product description ABB Thermal Overload Relay - 1NO + 1NC, 4.5 → 6.5 A F.L.C, 6.5 A Contact Rating, 2.2 W, 3P, A Line
Manufacturer / Brand ABB
Manufacturer part number 1SAZ211201R1038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thermal Overload Relays Type TA 25

Note

ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30


Specifications

Attribute Value
FLC Motor Rating 4.5 → 6.5 A
Brand ABB
Contact Current Rating 6.5 A
Range A Line
Minimum Operating Temperature -25 °C
Length 80 mm
Number Of Auxiliary Contacts 2
Normal State Configuration 1NO + 1NC
Width 44 mm
Pole Configuration 3P
Reset Method Automatic, Manual
Series TA25
Contact Voltage Rating 690 V ac
Power Rating 2.2 W
Operating Temperature Range -25 → +55 °C
Mounting Style Clip On
Depth 94 mm
Terminal Type Screw
Maximum Operating Temperature +55 °C
Checking stock...
IDR
0.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
10.00
*price per unit indicative
"ABB Thermal Overload Relay - 1NO + 1NC, 4.5 → 6.5 A F.L.C, 6.5 A Contact Rating, 2.2 W, 3P, A Line" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products