3M 446 White Yes Polyethylene Protective Hood, Resistant to Non-Hazardous Substances
- RS Stock No.:
- 7722801
- Mfr. Prt No.:
- 446
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7722801 |
Product description | 3M 446 White Yes Polyethylene Protective Hood, Resistant to Non-Hazardous Substances |
Manufacturer / Brand | 3M |
Manufacturer part number | 446 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
3M™ 446 Overhood
Laminated material offers a gerneral barrier to non-hazardous substances
Anti-static treated
Drapes over the shoulders offering excellent coverage
Material: PE laminate 47gsm
Specifications
Attribute | Value |
Brand | 3M |
Reusable/Disposable | Disposable |
Anti-Static | Yes |
Type | Hood |
Quantity Per Package | 300 |
Application | Beauty, Catering, Clean Room, Electronics, Hygiene, Laboratories, Maintenance |
Size | One Size |
Colour | White |
Visor/No Visor | No |
Material | Polyethylene |
Guard Type | Head, Neck |
Resistant To | Non-Hazardous Substances |