Schneider Electric Overload Relay -, 60 → 100 A F.L.C, 630 A Contact Rating, 100 W, 3P, TeSys

RS Stock No.:
4198684
Mfr. Prt No.:
LR9F5367
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4198684
Product description Schneider Electric Overload Relay -, 60 → 100 A F.L.C, 630 A Contact Rating, 100 W, 3P, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LR9F5367

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys LR9 Series Overload Relays

Designed to create extremely compact motor starters, the LR9 series can be mounted below the LC1-D115/150 and LC1-E contactors (1, 3 or 4 pole F range contactors), Featuring built in alarm function this range of overload relays have a high level of accuracy and a wide adjustment range for control. The LR9 series of thermal overload relays offer direct mount, reliable protection in the case of circuit phase failure and overloads, with a compact design for most automation and demanding applications.

Features and Benefits:

• 2 relays versions:
Simplified version: class 10, class 20
• 8 ratings
• Built-in alarm function
• Screw clamp connectors
• Settings locked by sealing the transparent flap

Suitable contactors:
LC1F115 3 pole 115 A - 827-142
LC1F185 3 pole 185 A - 827-164
LC1F150 3 pole 150 A - 827-158

Protection ratings & Safety features:

• CSA, GOST and UL certification
• Class 10 current rating conforming to EN 60947-4-1
• IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
• IP20 conforming to VDE 0106
• IP20 conforming to IEC 60529

Applications - Industry, building and infrastructure including:
• Line protection
• Standard motor protection
• Stalling and lose of phase protection
• Motor overload protection


Specifications

Attribute Value
Brand Schneider Electric
FLC Motor Rating 60 → 100 A
Contact Current Rating 630 A
Range TeSys
Minimum Operating Temperature -20 °C
Pole Configuration 3P
Reset Method Manual
Series LR9F
Contact Voltage Rating 1 kV ac
Power Rating 100 W
Mounting Style Direct Contactor
Depth 123.5 mm
Length 115 mm
Terminal Type Screw
Width 96 mm
Operating Temperature Range -20 → +70 °C
Supply Voltage 24 V dc
Maximum Operating Temperature +70 °C
Checking stock...
IDR
7,020,497.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,020,497.48
*price per unit indicative
"Schneider Electric Overload Relay -, 60 → 100 A F.L.C, 630 A Contact Rating, 100 W, 3P, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products