Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.:
4548073
Mfr. Prt No.:
259079 NZMB1-A100
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4548073
Product description Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount
Manufacturer / Brand Eaton
Manufacturer part number 259079 NZMB1-A100
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
RS stock number 4548073
Product description Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount
Manufacturer / Brand Eaton
Manufacturer part number 259079 NZMB1-A100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Residual current devices

EATON MCCBs - NZM1 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.


Specifications

Attribute Value
Brand Eaton
Series NZM1
Depth 84.5 mm
Breaking Capacity at Maximum Voltage Rating 25 kA
Width 145 mm
Current Rating 100 A
Length 90 mm
Number of Poles 3
Mounting Style Fixed
Range xEnergy
Rated AC Voltage 440 V
Tripping Mechanism Thermal-Magnetic
Checking stock...
IDR
4,234,619.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,234,619.08
*price per unit indicative
"Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products