SES Sterling Grey PVC P Clamp, 16mm Max. Bundle

RS Stock No.:
1370776
Mfr. Prt No.:
01180010013
Brand:
SES Sterling

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1370776
Product description SES Sterling Grey PVC P Clamp, 16mm Max. Bundle
Manufacturer / Brand SES Sterling
Manufacturer part number 01180010013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Hoop, type CV


Specifications

Attribute Value
Brand SES Sterling
Cable Clip/Clamp Style P Clamp
Maximum Bundle Diameter 16 mm
Affixing Method Screw
Material PVC
Colour Grey
Width 12 mm
Checking stock...
IDR
293,587.11
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1293,587.112,935.87
*price per unit indicative
"SES Sterling Grey PVC P Clamp, 16mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda