Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm
- RS Stock No.:
- 6117744
- Mfr. Prt No.:
- K3MA-L-C 24VAC/VDC
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6117744 |
Product description | Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm |
Manufacturer / Brand | Omron |
Manufacturer part number | K3MA-L-C 24VAC/VDC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6117744 |
Product description | Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm |
Manufacturer / Brand | Omron |
Manufacturer part number | K3MA-L-C 24VAC/VDC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Omron K3MA Series
K3MA-L Temperature Panel Meter
Highly visible LCD display with 2-colours (red and green) which can be used as either green or red or combined to give status indication
Front-panel key operation for easy setting
96 x 48 mm front housing and the same short depth of 80mm
Front-panel key operation for easy setting
Average processing function suppresses flicker
Easy confirmation of max/min display
Finger protective cover (standard equipment) protects against electric shock
Water- and dust-proof NEMA4X (IP66 equivalent) front panel
Dimensions: 101.2 x 97 x 48 mm. Panel cut-out: 92 x 45 mm
Wide input range - select from two types of platinum-resistance thermometers and ten types of thermocouples
Temperature input shift and temperature unit selection functions
Specifications
Attribute | Value |
Brand | Omron |
Minimum Temperature | -10 °C |
Cutout Height | 48 mm |
Cutout Width | 96 mm |
Display Type | LCD |
Maximum Temperature | +55 °C |
Properties Measured | Temperature |