NSK PU Series, P1U120470SKN-PCT, Linear Guide Rail 12mm width 470mm Length

RS Stock No.:
6192486
Mfr. Prt No.:
P1U120470SKN-PCT
Brand:
NSK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6192486
Product description NSK PU Series, P1U120470SKN-PCT, Linear Guide Rail 12mm width 470mm Length
Manufacturer / Brand NSK
Manufacturer part number P1U120470SKN-PCT
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
RS stock number 6192486
Product description NSK PU Series, P1U120470SKN-PCT, Linear Guide Rail 12mm width 470mm Length
Manufacturer / Brand NSK
Manufacturer part number P1U120470SKN-PCT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

Interchangeable PU Series

PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LU series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

L267581-03

Specifications

Attribute Value
Brand NSK
Manufacturer Series PU
Rail Width 12 mm
Rail Length 470 mm
Material Stainless Steel
Dynamic Load Rating 2830 N
Static Load Rating 3500 N
Checking stock...
IDR
1,797,604.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,797,604.82
*price per unit indicative
"NSK PU Series, P1U120470SKN-PCT, Linear Guide Rail 12mm width 470mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda