RS PRO Particulates Filter for use with P420, P430
- RS Stock No.:
- 9185807
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
RS stock number | 9185807 |
Product description | RS PRO Particulates Filter for use with P420, P430 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro P3 Particle Filters
RS Pro P3 particle filters are bayonet connection filters and are type P. The filters have a class of P3R and are excellent for filtering any dust and particles. The filters are suitable for various half and full reusable face masks plus are interchangeable.
Features and Benefits
• Interchangeable
• P3 particle filters
• Type P
• Filters dust and particles
• Fit full and half face masks
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. These filters are compatible with;
• Respirator face masks – Bayonet connection
• P420
• P430
• P500
• P510
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
Brand | RS PRO |
Filter Type | Particulates |
For Use With | P420, P430 |
Type | Filter |