RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount

RS Stock No.:
8407957
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8407957
Product description RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8407957
Product description RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Polyamide Terminal Blocks with Wire Protector

RS semi-rigid high temperature polyamide terminal blocks with Wire Protector. They also feature nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.

APPROVALS : VDE

Semi-rigid polyamide (PA) housing
Wire protector
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Wire Protection Yes
Colour Natural
Cable CSA 2.5 mm²
Fused No
Material Polyamide
Minimum Operating Temperature -40 °C
Voltage Rating 450 V
Number of Ways 12
Maximum Operating Temperature +105 °C
Contact Plating Nickel
Current Rating 24 A
Wire Size 14 AWG
Contact Material Brass
Mounting Type Cable Mount
Checking stock...
IDR
144,328.64
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1144,328.6428,865.73
*price per unit indicative
"RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda