Fluke 1AC Non Contact Voltage Detector

RS Stock No.:
8507688
Mfr. Prt No.:
FLUKE 1AC-E-5PK
Brand:
Fluke
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
RS stock number 8507688
Product description Fluke 1AC Non Contact Voltage Detector
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 1AC-E-5PK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 1AC II E1 VoltAlert™ Electrical Tester (5 pack)

The Fluke 1AC senses the steady state electrostatic field produced by AC voltage through insulation without requiring contact to the bare conductor. A red glow at the tip and a beeping noise (if not switched OFF) indicates the presence of voltage.

Expanded range: 200 V AC to 1000 V AC
20 V to 90 V AC control circuit model also available
On/Off Button
Audible/Silent
IP Rating: IP 40
2 AAA alkaline batteries included
5 pack


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Minimum Operating Temperature -10 °C
Model Number p 1AC
Safety Category Level CAT IV
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT IV 1000 V
Indicator Type Voltage
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,892,446.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,892,446.64
*price per unit indicative
"Fluke 1AC Non Contact Voltage Detector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda