3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm

RS Stock No.:
2506819
Mfr. Prt No.:
8959 25MM
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2506819
Product description 3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm
Manufacturer / Brand 3M
Manufacturer part number 8959 25MM
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
RS stock number 2506819
Product description 3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm
Manufacturer / Brand 3M
Manufacturer part number 8959 25MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Scotch® Cross Weave Filament Tape 8959 Translucent

Introducing the Scotch® 8959, this Bi-Directional Filament Tape is a clear, general-purpose fibreglass reinforced tape with a rubber resin adhesive making it ideal for heavy box securing and cross-web slicing. The bi-directional aspect of this tape allows for more strength due to the fibreglass yarns laid in different directions. The rubber adhesive ensures a high initial adhesion that holds well with a minimum rub down on the surface.


Specifications

Attribute Value
Brand 3M
Tensile Strength 300 N/cm
Thickness 0.14 mm
Colour Transparent
Model Number SCOTCH 8959
Backing Material BOPP, Glass Fibre
Width 25 mm
Elongation at Break 6 %
Dispenser Type Manual
Length 50 m
Checking stock...
IDR
78,982.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,982.17
*price per unit indicative
"3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda