JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L

RS Stock No.:
8201740
Mfr. Prt No.:
SPH-001T-P0.5L
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201740
Product description JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L
Manufacturer / Brand JST
Manufacturer part number SPH-001T-P0.5L
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
RS stock number 8201740
Product description JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L
Manufacturer / Brand JST
Manufacturer part number SPH-001T-P0.5L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

PAD Contact and Double Ended Wire with Contacts

820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.


Specifications

Attribute Value
Brand JST
Gender Female
For Use With PAD Connector Housing
Series PAD
Minimum Wire Size mm² 0.1 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Contact Plating Tin
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 3 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
47,515.17
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
147,515.17475.15
*price per unit indicative
"JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda