RS PRO Clear Passivated, Zinc Steel Clinch Nut, M4
- RS Stock No.:
- 0827625
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0827625 |
Product description | RS PRO Clear Passivated, Zinc Steel Clinch Nut, M4 |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0827625 |
Product description | RS PRO Clear Passivated, Zinc Steel Clinch Nut, M4 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Clinchnuts & Thread Inserts
RS PRO Self-Clinching Nuts
RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.
A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.
Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6
Features and Benefits:
Self-Clinching Nuts in various thread sizes - provide strong reusable female threads in panels
Case hardened mild steel, zinc plated and passivated to BS3382
Self-clinching nuts should be assembled using a press tool or similar non-shock device
Unsuitable for use with sheet materials having a hardness of more than 80Rb (150VPN)
Typical Applications:
Clinch nuts are a type of fastener that can be used in a variety of applications, please see below some of the most common.
White goods
Telecommunications
The automotive industry
Audio
Electrical
Enclosures
FAQS
How do clinch nuts work?
A clinch nut can be installed by being placed in a properly sized hole, then apply a parallel squeezing force to the head of the nut. After this action, the parenting material flows into the specially designed under head configuration which results in a load bearing and torque resistant joint.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Clear Passivated, Zinc |
Body Depth | 2.4 mm |
Material | Steel |
Fixing Hole Diameter | 5.4 mm |
Body Outside Diameter | 7.9 mm |
Thread Size | M4 |
Thickness of Material Minimum | 0.8 mm |
Thickness of Material Maximum | 1 mm |