RS PRO Panel Screw Kit for Equipment Mounting
- RS Stock No.:
- 0606844
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0606844 |
Product description | RS PRO Panel Screw Kit for Equipment Mounting |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0606844 |
Product description | RS PRO Panel Screw Kit for Equipment Mounting |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DIN Rails and Accessories
RS PRO Slotted DIN Rail Kit
This RS PRO C profile slotted DIN rail kit comes complete with 4x1m length support rails, 1 pack of 25 caged nuts (M6 N-type) and 1 panel screw kit containing 25 steel pan head screws, M6x12 mm and washers). This handy kit ensures you have everything you need for safe and easy installation of equipment mounting in enclosures or for fixing to a flat surface. The kit can be built into a frame by using vertical (606-866) and horizontal (606-850) 90° angle brackets, available separately. Commonly used as a vertical support rail for horizontally mounted DIN rail, it fits on to the corner studs in enclosures. This kit is also manufactured from 1.5 mm cold rolled steel, zinc plated and passivated offering excellent durability and corrosion resistance.
Features and Benefits
- Ideal for installing electrical equipment and terminals
- Complete kit with rails and fixings
- Compatible with vertical or horizontal mounting brackets
- Manufactured from cold rolled steel with zinc plating ensuring excellent durability and corrosion resistance
- Suitable for a wide range of applications
Application
Support DIN rail mounting kits are ideal for the installation of terminal blocks, terminals and more. DIN rail mounting kits allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:
- Power supplies
- Circuit breakers
- Terminal blocks
- Solenoids
FAQs
What is included?
- 4x 1 m lengths of support rail
- 1 pack of 25 caged nuts, M6 N-type
- 1 ’panel screw kit’ (25 steel pan head screws, M6x12 mm and washers)
Optional extras
Specifications
Attribute | Value |
Brand | RS PRO |
For Use With | Equipment Mounting |
Accessory Type | Panel Screw Kit |