KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 47nF, Through Hole

RS Stock No.:
4148673
Mfr. Prt No.:
PME261JC5470KR30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4148673
Product description KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 47nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME261JC5470KR30
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
RS stock number 4148673
Product description KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 47nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME261JC5470KR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PME261 Series

KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.

WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Features

High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric

Applications

For general use in DC and low frequency pulse applications.


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Voltage 500 V ac, 1000 V dc
Lead Pitch 20.3 mm
Tolerance Plus +10 %
Depth 7.6 mm
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 47 nF
Length 24 mm
Series PME261
Height 14 mm
Dimensions 24 x 7.6 x 14 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
210,828.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1210,828.9042,165.78
*price per unit indicative
"KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 47nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda