SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type

RS Stock No.:
7007314
Mfr. Prt No.:
MHS3-32D
Brand:
SMC
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
RS stock number 7007314
Product description SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type
Manufacturer / Brand SMC
Manufacturer part number MHS3-32D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Gripping pliers

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm

L244998-02L245000-01L244996-01

Specifications

Attribute Value
Brand SMC
Gripping Type Parallel
Manufacturer Series MHS3
Number of Fingers 3
Maximum Operating Pressure 0.6 MPa
Port Connection M5 x 0.8
Weight 237 g
Action Double
Checking stock...
IDR
10,259,920.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,259,920.24
*price per unit indicative
"SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda