TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG
- RS Stock No.:
- 3975604
- Mfr. Prt No.:
- 323794
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3975604 |
Product description | TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 323794 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3975604 |
Product description | TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 323794 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity STRATO-THERM Terminals and Splices
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).
Note
For suitable hand crimp tool see stock number 162-3159
Specifications
Attribute | Value |
Brand | TE Connectivity |
Splice Type | Parallel |
Wire Size | 16 → 14 AWG |
Insulation | Uninsulated |
CAD Drawing | 3D CAD Model |
Overall Length | 7.65 mm |
Contact Plating | Nickel |
Contact Material | Copper |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda