Parker 5μm Water Filter Cartridge

RS Stock No.:
3550261
Mfr. Prt No.:
M23R10A-RS
Brand:
Parker
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
RS stock number 3550261
Product description Parker 5μm Water Filter Cartridge
Manufacturer / Brand Parker
Manufacturer part number M23R10A-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency


Specifications

Attribute Value
Brand Parker
Length 10 in
Maximum Flow Rate 18.9 L/min
Filtration Level 5 µm
Maximum Differential Pressure 4.1 bar
Series Wound Depth
Internal Diameter 1 in
Checking stock...
IDR
263,798.35
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1263,798.35131,899.18
*price per unit indicative
"Parker 5μm Water Filter Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda