Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
- RS Stock No.:
- 3626649
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
RS stock number | 3626649 |
Product description | Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cam & Groove Couplings - Aluminium
Part A Adaptor
Conform to MIL-C-27487
Buna-N sealing ring
Cam male adaptor x female BSPT
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Connector Direction | Straight |
Hose Inner Diameter | 1 in |
Maximum Working Pressure | 17 bar |
Thread Standard | BSP |
Coupling Connector Type | Part A Cam & Groove Adapter |
Body Material | Aluminium |
Coupling Gender | Male |
Threaded Connection | 1 in BSP |
Thread Size | 1 in |