Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel
- RS Stock No.:
- 0307241
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
RS stock number | 0307241 |
Product description | Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Connector Direction | Straight |
Hose Inner Diameter | 1 in |
Maximum Working Pressure | 17 bar |
Thread Standard | G |
Coupling Connector Type | Part D Cam & Groove Coupler |
Coupling Gender | Male |
Thread Gender | Female |
Threaded Connection | 1 in G Female |
Thread Size | 1 in |
Body Material | Stainless Steel |