Straight Male Hose Coupling 1-1/2in Part F Cam & Groove Adapter, 1-1/2 in R Male, Stainless Steel

RS Stock No.:
0307314
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
RS stock number 0307314
Product description Straight Male Hose Coupling 1-1/2in Part F Cam & Groove Adapter, 1-1/2 in R Male, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Stainless Steel
Coupling Gender Male
Thread Gender Male
Threaded Connection 1-1/2 in R Male
Thread Size 1-1/2 in
Coupling Connector Direction Straight
Hose Inner Diameter 1-1/2 in
Maximum Working Pressure 17 bar
Thread Standard R
Coupling Connector Type Part F Cam & Groove Adapter
Checking stock...
IDR
719,125.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1719,125.84
*price per unit indicative
"Straight Male Hose Coupling 1-1/2in Part F Cam & Groove Adapter, 1-1/2 in R Male, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda