CAE Cat6 Ethernet Cable, U/FTP Shield, Grey PVC Sheath, 100m, Unterminated

RS Stock No.:
0226794
Mfr. Prt No.:
TX200P4FPGAIEI
Brand:
CAE Multimedia Connect

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0226794
Product description CAE Cat6 Ethernet Cable, U/FTP Shield, Grey PVC Sheath, 100m, Unterminated
Manufacturer / Brand CAE Multimedia Connect
Manufacturer part number TX200P4FPGAIEI
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
RS stock number 0226794
Product description CAE Cat6 Ethernet Cable, U/FTP Shield, Grey PVC Sheath, 100m, Unterminated
Manufacturer / Brand CAE Multimedia Connect
Manufacturer part number TX200P4FPGAIEI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Data transmission cables

Category 6 U/FTP flexible cables, 250 MHz

The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.

Features and Benefits

• Assembled in pairs
• Performance exceeds current set limits
• Features a synthetic separating tape and tear wires
• Individual shielding for each twisted pair
• Minimum bend radius of 8 x the cable diameter

Typical Applications

Used for the transmission of digital and analogue voice, data and video signals.


Specifications

Attribute Value
Brand CAE Multimedia Connect
Length 100 m
LAN Category Cat6
Terminated/Unterminated Unterminated
Connector Type Unterminated/Unterminated
Shield Type U/FTP
Sheath Colour Grey
Outer Sheath Material PVC
Outer Diameter 5.6 mm
Core Strands 7/26
Cable Shape Multipairs
Attenuation 46.9 dB@200 Mhz
Checking stock...
IDR
2,010,111.96
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,010,111.9620,101.12
*price per unit indicative
"CAE Cat6 Ethernet Cable, U/FTP Shield, Grey PVC Sheath, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda