HellermannTyton Cat6 Ethernet Cable, RJ45 to RJ45, STP Shield, Grey LSZH Sheath, 1m, Terminated

RS Stock No.:
7190719
Mfr. Prt No.:
851-16095 719-0719-GY
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7190719
Product description HellermannTyton Cat6 Ethernet Cable, RJ45 to RJ45, STP Shield, Grey LSZH Sheath, 1m, Terminated
Manufacturer / Brand HellermannTyton
Manufacturer part number 851-16095 719-0719-GY
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
RS stock number 7190719
Product description HellermannTyton Cat6 Ethernet Cable, RJ45 to RJ45, STP Shield, Grey LSZH Sheath, 1m, Terminated
Manufacturer / Brand HellermannTyton
Manufacturer part number 851-16095 719-0719-GY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cat 6 LSOH Patch Leads

These copper Cat 6 LSOH Patch cords incorporate a low plug suitable for high density applications with an integral strain relief boot to minimise forces on the terminations and to manage the bend radius of the cable. The cable of these patch leads is sheathed in LSOH material making them suitable for internal use.

High performance
Low profile shielded plug
Individually packed with test results


Specifications

Attribute Value
Brand HellermannTyton
Length 1 m
LAN Category Cat6
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Connector A RJ45
Shield Type STP
Connector A Gender Male
Sheath Colour Grey
Connector B RJ45
Outer Sheath Material LSZH
Connector B Gender Male
Wiring Configuration Straight Through
Checking stock...
IDR
293,167.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1293,167.55
*price per unit indicative
"HellermannTyton Cat6 Ethernet Cable, RJ45 to RJ45, STP Shield, Grey LSZH Sheath, 1m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda