RS PRO White ABS Handheld Enclosure, 116.84 x 69.85 x 25.4mm With Integral Battery Compartment

RS Stock No.:
0222783
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0222783
Product description RS PRO White ABS Handheld Enclosure, 116.84 x 69.85 x 25.4mm With Integral Battery Compartment
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
RS stock number 0222783
Product description RS PRO White ABS Handheld Enclosure, 116.84 x 69.85 x 25.4mm With Integral Battery Compartment
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector


Specifications

Attribute Value
Brand RS PRO
External Width 69.9 mm
External Length 116.8 mm
Standards Met RoHS Compliant, UL 94 HB, UL E56070
External Height 25.4 mm
External Dimensions 116.84 x 69.85 x 25.4 mm
Integral Battery Compartment Yes
Colour White
Body Material ABS
Checking stock...
IDR
275,965.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1275,965.59
*price per unit indicative
"RS PRO White ABS Handheld Enclosure, 116.84 x 69.85 x 25.4mm With Integral Battery Compartment" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda