LCBS-TF-M4-10-01, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base

RS Stock No.:
2023370
Mfr. Prt No.:
LCBS-TF-M4-10-01
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2023370
Product description LCBS-TF-M4-10-01, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBS-TF-M4-10-01
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
RS stock number 2023370
Product description LCBS-TF-M4-10-01, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBS-TF-M4-10-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LCBS-TF and CBS-TMM series spacers

LF202331-99

Specifications

Attribute Value
Brand Richco
Type Locking
PCB Support Type Support Pillar
Overall Height 26.1 mm
Body Height 15.9 mm
Chassis Hole Diameter 4.75 mm
Support Base Dimensions 7.1 mm
PCB Hole Diameter 4 mm
PCB Thickness 1.57 mm
Material Nylon
Checking stock...
IDR
429,419.66
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1429,419.664,294.20
*price per unit indicative
"LCBS-TF-M4-10-01, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda