RS PRO 75dB, Through Hole Continuous Internal, Buzzer, 3V dc up to 20V dc

RS Stock No.:
5358231
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5358231
Product description RS PRO 75dB, Through Hole Continuous Internal, Buzzer, 3V dc up to 20V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.


Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 3 V dc
Sound Level 75 dB
Mounting Type Through Hole
Height 10.2 mm
Dimensions 23.3 (Dia.) x 10.2 mm
Tone Type Continuous
Minimum Frequency 2700 Hz
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 20 V dc
Minimum Operating Temperature -30 °C
Diameter 23.3 mm
Supply Current 13 mA
Maximum Frequency 3.7 kHz
Drive Type Internal
Checking stock...
IDR
37,235.95
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
137,235.95
*price per unit indicative
"RS PRO 75dB, Through Hole Continuous Internal, Buzzer, 3V dc up to 20V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda