RS PRO 90dB, Through Hole Continuous External, Piezo Buzzer, up to 30V ac

RS Stock No.:
6221332
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6221332
Product description RS PRO 90dB, Through Hole Continuous External, Piezo Buzzer, up to 30V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 30.2 (Dia.) x 7.5 mm
Tone Type Continuous
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 30 V ac
Minimum Operating Temperature -30 °C
Diameter 30.2 mm
Supply Current 10 mA
Maximum Frequency 3 kHz
Drive Type External
Sound Level 90 dB
Mounting Type Through Hole
Height 7.5 mm
Checking stock...
IDR
42,585.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,585.34
*price per unit indicative
"RS PRO 90dB, Through Hole Continuous External, Piezo Buzzer, up to 30V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda