RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm
- RS Stock No.:
- 5285385
- Mfr. Prt No.:
- RE435-LF
- Brand:
- Roth Elektronik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5285385 |
Product description | RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm |
Manufacturer / Brand | Roth Elektronik |
Manufacturer part number | RE435-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SMD Standard Matrix Prototyping Card
Double-sided FR4 epoxy board
Copper thickness 35μm
Plated through holes
Tin coated
Hole pitch 1.27mm (523-0672 has 1.27mm and 2.54mm pitch areas)
Specifications
Attribute | Value |
Brand | Roth Elektronik |
SMD Component Type | Multiple Types |
Type | PCB Prototype Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 95 x 53 x 0.7 mm |
Copper Thickness | 35 µm |
Hole Diameter | 0.35 mm |
Hole Pitch | 1.27 x 1.27 mm |
FR Material Grade | FR4 |
Length | 95 mm |
Thickness | 0.7 mm |
Width | 53 mm |