Phoenix Contact MKDSN 1.5/4-5.08 4-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
2901264
Mfr. Prt No.:
1729144
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2901264
Product description Phoenix Contact MKDSN 1.5/4-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1729144
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
RS stock number 2901264
Product description Phoenix Contact MKDSN 1.5/4-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1729144

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL (E60425); CSA (LR13631)

Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks

The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.

They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.

Features and benefits:

  • Allows connection of two conductors

  • Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve

  • Worldwide known connection gives you maximum extensive compatibility

  • Latching on the side of the unit enables various mounting positions to be combined

  • Nominal current of 13.5 A

  • Allows quick and easy connection to circuit boards once you've soldered it

  • 5.08 mm Pitch


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 4
Pitch 5.08 mm
Number of Rows 1
Mounting Type Through Hole
Termination Method Screw
Type PCB Terminal Block
Current Rating 13.5 A
Body Orientation Straight
Voltage Rating 250 V
Series MKDSN 1.5/4-5.08
Depth 8.1 mm
Length 20.32 mm
Width 10 mm
Checking stock...
IDR
118,945.26
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1118,945.2623,789.05
*price per unit indicative
"Phoenix Contact MKDSN 1.5/4-5.08 4-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda