Analog Devices LTC1643AL-1IGN#PBF, Positive/Negative Voltage Hot Swap Controller 2-Channel 16-Pin, SSOP

RS Stock No.:
0396500
Mfr. Prt No.:
LTC1643AL-1IGN#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0396500
Product description Analog Devices LTC1643AL-1IGN#PBF, Positive/Negative Voltage Hot Swap Controller 2-Channel 16-Pin, SSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC1643AL-1IGN#PBF
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
RS stock number 0396500
Product description Analog Devices LTC1643AL-1IGN#PBF, Positive/Negative Voltage Hot Swap Controller 2-Channel 16-Pin, SSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC1643AL-1IGN#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Monitor, Control and Protection, Linear Technology

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Surface Mount
Number of Outputs 2
Controller Type Positive/Negative Voltage Hot Swap Controller
Dimensions 4.98 x 3.99 x 1.5 mm
Package Type SSOP
Maximum Operating Temperature +85 °C
Pin Count 16
Minimum Operating Temperature -40 °C
Checking stock...
IDR
149,678.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1149,678.03
*price per unit indicative
"Analog Devices LTC1643AL-1IGN#PBF, Positive/Negative Voltage Hot Swap Controller 2-Channel 16-Pin, SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda