3M 9536 White Foam Tape, 19mm x 66m, 1.1mm Thick

RS Stock No.:
6113196
Mfr. Prt No.:
3M 9536 19mm x 66m
Brand:
3M
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
RS stock number 6113196
Product description 3M 9536 White Foam Tape, 19mm x 66m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 9536 19mm x 66m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature + 45 °C
Adhesive Material Rubber
Thickness 1.1 mm
Colour White
Model Number 9536
Backing Material Polyethylene
Width 19 mm
Foam Density 55 kg/m³
Adhesion Strength 17 N/cm
Length 66 m
Checking stock...
IDR
484,906.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1484,906.47
*price per unit indicative
"3M 9536 White Foam Tape, 19mm x 66m, 1.1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda