Weidmuller Green, Yellow W Screw Terminal, 35 → 150 mm², 35 → 150mm², 1 kV

RS Stock No.:
8263230
Mfr. Prt No.:
1019700000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8263230
Product description Weidmuller Green, Yellow W Screw Terminal, 35 → 150 mm², 35 → 150mm², 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 1019700000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8263230
Product description Weidmuller Green, Yellow W Screw Terminal, 35 → 150 mm², 35 → 150mm², 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 1019700000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

WPE Modular PE Conductor Terminals

WPE Series PE conductor terminal blocks with clamping yoke technology.

Features and Benefits

• Screw connection
• High reliability
• Variety of designs
• Clamping yoke connection


Specifications

Attribute Value
Brand Weidmuller
Series W
Wire Size 35 → 150 mm²
Colour Green, Yellow
Cable CSA 35 → 150 mm²
Number of Levels Single
Termination Method Screw
Voltage Rating 1 kV
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +120 °C
Checking stock...
IDR
743,774.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1743,774.99
*price per unit indicative
"Weidmuller Green, Yellow W Screw Terminal, 35 → 150 mm², 35 → 150mm², 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda