Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ

RS Stock No.:
6858791
Mfr. Prt No.:
ESR70
Brand:
Peak Electronic Design

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6858791
Product description Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
Manufacturer / Brand Peak Electronic Design
Manufacturer part number ESR70
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
RS stock number 6858791
Product description Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
Manufacturer / Brand Peak Electronic Design
Manufacturer part number ESR70

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Peak Electronic Design ESR70 Resistance and Capacitance LCR Meter

Measuring a capacitor's ESR (equivalent series resistance) is a good indicator of capacitor condition. You can use the Atlas ESR in-circuit, saving you the trouble of removing capacitors. When testing capacitors out-of-circuit, the unit will also display the capacitance. The ESR70 provides instant results when the test button is pressed, a range of tones are produced in feedback of the measurement results. Also included extra-long and extra-flexible test cables (450mm of Silicone covered cable), 2mm plugs and sockets with removeable gold plated crocodile clips, comprehensive illustrated user guide and GP23 Alkaline battery.

Features and Benefits:

• Resolution down to 0.01 ohms
• Analyses at industry standard of 100kHz
• Capable of In-Circuit testing
• Polarity free, connect any way round
• ESR range 0.00 to 40 Ohms
• Protected against highly-charged capacitors
• Gold plated crocodile probes with 4-wire Kelvin connections
• ESR70 has a special audio feature to aid quick measurement
• Automatic analysis-start when you apply the probes.
• Automatic capacitor discharge using controlled discharge function.
• ESR (and low DC resistance) measurement (even in-circuit).
• Optional probe alternatives easily fitted.


Specifications

Attribute Value
Brand Peak Electronic Design
Battery Type A23
Maximum Resistance Measurement 4 MΩ
Display Type LCD
Maximum Operating Temperature +40 °C
Maximum Capacitance Measurement 22 mF
Power Source Battery
Width 70 mm
Length 103 mm
Bench/Handheld Handheld
Dimensions 103 x 70 x 20 mm
Minimum Operating Temperature +10 °C
Height 20 mm
Model Number p ESR70
Checking stock...
IDR
2,475,928.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,475,928.45
*price per unit indicative
"Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda