SKF Plummer Block House – SY 20 TF, 20mm ID
- RS Stock No.:
- 3398439
- Mfr. Prt No.:
- SY 20 TF
- Brand:
- SKF
![Logo for SKF](https://media.rs-online.com/h_40/brand/M1644-01.jpg)
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
RS stock number | 3398439 |
Product description | SKF Plummer Block House - SY 20 TF, 20mm ID |
Manufacturer / Brand | SKF |
Manufacturer part number | SY 20 TF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Material | Cast Iron |
Bearing Unit Type | Plummer Block |
Depth | 32 mm |
Mount Hole Centre-to-Centre | 97 mm |
Mount Hole Size | 10 mm |
Inside Diameter | 20 mm |
Length | 127 mm |
Centre Height | 33.3 mm |
Overall Height | 65 mm |