SKF Plummer Block House – SY 25 TF, 25mm ID
- RS Stock No.:
- 3398445
- Mfr. Prt No.:
- SY 25 TF
- Brand:
- SKF
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
RS stock number | 3398445 |
Product description | SKF Plummer Block House - SY 25 TF, 25mm ID |
Manufacturer / Brand | SKF |
Manufacturer part number | SY 25 TF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Material | Cast Iron |
Bearing Unit Type | Plummer Block |
Depth | 36 mm |
Mount Hole Centre-to-Centre | 102 mm |
Mount Hole Size | 10 mm |
Inside Diameter | 25 mm |
Length | 130 mm |
Centre Height | 36.5 mm |
Overall Height | 70.5 mm |